-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5365
|
Newark | Ceramic Capacitor, 2200Pf, 3000V, X7R, 10%, Radial, Capacitance:2200Pf, Voltage(Dc):3Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:564R Series Rohs Compliant: Yes |Vishay 564R30TSD22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.5590 | Buy Now |
DISTI #
69K5365
|
Avnet Americas | 564R 3KVDC 2200pF ?10% X7R BULK e3 - Bulk (Alt: 69K5365) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2 Partner Stock |
|
$0.7480 | Buy Now |
DISTI #
564R30TSD22
|
Avnet Americas | 564R 3KVDC 2200pF ?10% X7R BULK e3 - Bulk (Alt: 564R30TSD22) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4466 / $0.6415 | Buy Now |
DISTI #
75-564R30TSD22
|
Mouser Electronics | Ceramic Disc Capacitors 2200pF 3Kvolts 10% RoHS: Compliant | 78 |
|
$0.6470 / $1.6000 | Buy Now |
DISTI #
V36:1790_14253325
|
Arrow Electronics | Cap Ceramic Single 0.0022uF 3000V X7R 10% (13.5 X 4.6mm) Radial Disc 6.4mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2314 | Americas - 57 |
|
$0.5545 / $0.8913 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors Single 0.0022uF 3000V X7R 10% (13.5 X 4.6mm) Radial RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.6250 / $0.6950 | Buy Now |
DISTI #
68463829
|
Verical | Cap Ceramic Single 0.0022uF 3000V X7R 10% (13.5 X 4.6mm) Radial Disc 6.4mm 105°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2314 | Americas - 57 |
|
$0.5545 / $0.6686 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 3000V, X7R, 0.0022UF, THROUGH HOLE MOUNT | 5 |
|
$1.1760 / $1.4700 | Buy Now |
DISTI #
564R30TSD22
|
TTI | Ceramic Disc Capacitors 2200pF 3Kvolts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7350 In Stock |
|
$0.7480 | Buy Now |
DISTI #
564R30TSD22
|
Avnet Abacus | 564R 3KVDC 2200pF �10% X7R BULK e3 (Alt: 564R30TSD22) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R30TSD22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R30TSD22
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |
This table gives cross-reference parts and alternative options found for 564R30TSD22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R30TSD22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R30TSD22 | CAPACITOR, CERAMIC, 3000 V, X7R, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 564R30TSD22 vs 564R30TSD22 |