Part Details for 564R30GAT15 by Vishay Sprague
Overview of 564R30GAT15 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 564R30GAT15
564R30GAT15 CAD Models
564R30GAT15 Part Data Attributes:
|
564R30GAT15
Vishay Sprague
Buy Now
|
Compare Parts:
564R30GAT15
Vishay Sprague
Ceramic Multilayer Capacitor; Capacitance:150pF; Capacitance Tolerance:+/- 20%; Series:GA; Voltage Rating:3000VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:6.4mm; Termination:Radial Leaded; Dielectric Characteristic:X7R RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |