Part Details for 564R30GAD33 by Vishay Intertechnologies
Results Overview of 564R30GAD33 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
564R30GAD33 Information
564R30GAD33 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 564R30GAD33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K6096
|
Newark | Ceramic Capacitor, 3300Pf, 3000V, Z5U, 20%, Radial, Capacitance:3300Pf, Voltage(Dc):3Kv, Capacita... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.7270 | Buy Now |
DISTI #
564R30GAD33
|
Avnet Americas | 564R 3KVDC 3300pF ?20% Z5U BULK e3 - Bulk (Alt: 564R30GAD33) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5760 / $0.6125 | Buy Now |
DISTI #
75-564R30GAD33
|
Mouser Electronics | Ceramic Disc Capacitors 3300pF 3Kvolts 20% RoHS: Compliant | 3629 |
|
$0.6630 / $1.8200 | Buy Now |
|
Future Electronics | 564R Series Ø12.4x4.7mm 3.3 nF 3kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$0.7250 / $0.7650 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 3000V, 20% +TOL, 20% -TOL, Z5U, -56/+22% TC, 0.0033UF, THROUGH HOLE MOUN... more | 76 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
564R30GAD33
|
TTI | Ceramic Disc Capacitors 3300pF 3Kvolts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 15470 In Stock |
|
$0.7500 / $1.2100 | Buy Now |
DISTI #
564R30GAD33
|
Avnet Abacus | 564R 3KVDC 3300pF 20 Z5U BULK e3 (Alt: 564R30GAD33) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 6278 |
|
RFQ |
Part Details for 564R30GAD33
564R30GAD33 CAD Models
564R30GAD33 Part Data Attributes
|
564R30GAD33
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R30GAD33
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.6 mm | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |