Part Details for 564R20GAS10 by Vishay Cera-Mite
Overview of 564R20GAS10 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R20GAS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R20GAS10-ND
|
DigiKey | CAP CER 10000PF 2KV Z5U RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
898 In Stock |
|
$0.6379 / $1.8000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, 2000 V, Z5U, 0.01 UF, THROUGH HOLE MOUNT, LEAD FREE | 26 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for 564R20GAS10
564R20GAS10 CAD Models
564R20GAS10 Part Data Attributes
|
564R20GAS10
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
564R20GAS10
Vishay Cera-Mite
CAPACITOR, CERAMIC, 2000 V, Z5U, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6817 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22.1 mm | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for 564R20GAS10
This table gives cross-reference parts and alternative options found for 564R20GAS10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R20GAS10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
564R20GAS10XL | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 6817, | 564R20GAS10 vs 564R20GAS10XL |
564R20GAS10QQ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 6817, | 564R20GAS10 vs 564R20GAS10QQ |