Part Details for 564KE by Ohmite Mfg Co
Results Overview of 564KE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
564KE Information
564KE by Ohmite Mfg Co is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-564KE | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, Ferrite-Core | |
RFC0810B-564KE | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, Ferrite-Core | |
RFC0807B-564KE | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, Ferrite-Core |