Part Details for 564BACA000121ABG by Skyworks Solutions Inc
Overview of 564BACA000121ABG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564BACA000121ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-564BACA000121ABG-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 52 Weeks Container: Strip |
199 In Stock |
|
$39.1876 / $49.8400 | Buy Now |
Part Details for 564BACA000121ABG
564BACA000121ABG CAD Models
564BACA000121ABG Part Data Attributes
|
564BACA000121ABG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
564BACA000121ABG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 564BACA000121ABG
This table gives cross-reference parts and alternative options found for 564BACA000121ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564BACA000121ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9386AE-2B1-33E100.000000D | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | 564BACA000121ABG vs SIT9386AE-2B1-33E100.000000D |
AX5DAF3-100.0000T | OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | 564BACA000121ABG vs AX5DAF3-100.0000T |
536BB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 564BACA000121ABG vs 536BB100M000DG |
564BAAA000121CBGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 564BACA000121ABG vs 564BAAA000121CBGR |
591BC100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 564BACA000121ABG vs 591BC100M000DG |
535BB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 564BACA000121ABG vs 535BB100M000DG |
SIT9386AI-2B1-33E100.000000E | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | 564BACA000121ABG vs SIT9386AI-2B1-33E100.000000E |
AX5DAF2-100.0000T | OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | 564BACA000121ABG vs AX5DAF2-100.0000T |
SIT9386AE-2B1-33E100.000000Y | LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | 564BACA000121ABG vs SIT9386AE-2B1-33E100.000000Y |
AX5DAF1-100.0000T | OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | 564BACA000121ABG vs AX5DAF1-100.0000T |