Part Details for 564BAAD000157BBGR by Skyworks Solutions Inc
Overview of 564BAAD000157BBGR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 564BAAD000157BBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564BAAD000157BBGR-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$13.6882 | Buy Now |
Part Details for 564BAAD000157BBGR
564BAAD000157BBGR CAD Models
564BAAD000157BBGR Part Data Attributes
|
564BAAD000157BBGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
564BAAD000157BBGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 0.2MHz Min, 325MHz Max, CLCC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 8 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 325 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.12X.2,50 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 157 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |