Part Details for 564W-BCR28HD-CR0 by Visual Communications Company
Overview of 564W-BCR28HD-CR0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 564W-BCR28HD-CR0
564W-BCR28HD-CR0 CAD Models
564W-BCR28HD-CR0 Part Data Attributes
|
564W-BCR28HD-CR0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
564W-BCR28HD-CR0
Visual Communications Company
Single Color LED, Red, Clear Tinted, 9.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 30 V | |
Lens Type | CLEAR RED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 9.9 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |
Alternate Parts for 564W-BCR28HD-CR0
This table gives cross-reference parts and alternative options found for 564W-BCR28HD-CR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564W-BCR28HD-CR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564W-BCR28HD-CR9 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs 564W-BCR28HD-CR9 |
C964-BCR28HD-CR9 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs C964-BCR28HD-CR9 |
561-BCR28HD-CR9 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs 561-BCR28HD-CR9 |
961W-BCR28HD-CR0 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs 961W-BCR28HD-CR0 |
961W-BCR28HD-CR9 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs 961W-BCR28HD-CR9 |
C964-BCR28HD-CR0 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs C964-BCR28HD-CR0 |
561W-BCR28HD-CR0 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs 561W-BCR28HD-CR0 |
C961-BCR28HD-CR9 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs C961-BCR28HD-CR9 |
964W-BCR28HD-CR0 | Single Color LED, Red, Clear Tinted, 9.9mm, | Visual Communications Company | 564W-BCR28HD-CR0 vs 964W-BCR28HD-CR0 |