Part Details for 5649CDB by APEM Inc
Overview of 5649CDB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5649CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5649CDB-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8900 | Buy Now |
DISTI #
642-5649CDB
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$8.7900 / $11.7200 | Order Now |
DISTI #
70428814
|
RS | Toggle Switch DP On-Off-On, 0.4 A@ 20 V, Panel Mount | APEM Components 5649CDB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9600 / $12.9400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-On - 0.4A 20VAC 20VDC - 10.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$5.0600 / $11.2300 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-On - 0.4A 20VAC 20VDC - 10.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$5.0600 / $11.2300 | Buy Now |
Part Details for 5649CDB
5649CDB CAD Models
5649CDB Part Data Attributes
|
5649CDB
APEM Inc
Buy Now
|
Compare Parts:
5649CDB
APEM Inc
|
Samacsys Manufacturer | Apem |