Part Details for 5647A by APEM Inc
Overview of 5647A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5647A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-5647A
|
Mouser Electronics | Toggle Switches DPDT 6A 125V 10.5mm Mom-On-Mom RoHS: Compliant | 106 |
|
$11.0800 / $17.5900 | Buy Now |
DISTI #
70428671
|
RS | Toggle Switch DP (On)-Off-(On), 6 A@ 125 V ac, Panel Mount | APEM Components 5647A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3100 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
399 In Stock |
|
$11.3800 / $20.7800 | Buy Now |
DISTI #
65270468
|
Verical | Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 2 Date Code: 1737 | Americas - 398 |
|
$15.1320 / $27.0140 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
399 In Stock |
|
$11.3800 / $20.7800 | Buy Now |