Part Details for 56471 by Vishay Intertechnologies
Overview of 56471 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86564710064LF | Amphenol Communications Solutions | 86564710064LF-DSUB CRIMP CONTACT PIN | |
66564-714LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 14 Positions, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
66564-716LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Polarizing Feature, 2.54mm (0.100in) Pitch |