5646SF
Amphenol CIT
Description: RF SMA Connector, 1 Contact(s), Female, Locking,

Overview of 5646SF by Amphenol CIT

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

Price & Stock for 5646SF by Amphenol CIT

Part # Manufacturer Description Stock Price Buy
DISTI # 5646SF
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 5646SF by Amphenol CIT
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5646SF by Amphenol CIT

5646SF
Amphenol CIT
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Connector Type
RF SMA CONNECTOR
Contact Gender
FEMALE
Contact Style
COAX
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number of Ports
1
Polarization Key
POLARIZED HOUSING
Shell Material
STAINLESS STEEL
Terminal Length
0.1 inch
Total Number of Contacts
1
Want to compare parts?
  1. 5646SF
    Amphenol CIT
    RF SMA Connector, 1 Contact(s), Female, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5646SF by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5646SF by Amphenol CIT

Select Manufacturer
Which Manufacturer of 5646SF would you like to use for your alert(s)?
  • Please alert me when 5646SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5646SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5646SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5646SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5646SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5646SF by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: