Part Details for 5646ADGKB by APEM Inc
Overview of 5646ADGKB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5646ADGKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-5646ADGKB-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4554 | Buy Now |
DISTI #
642-5646ADGKB
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$24.4000 | Order Now |
DISTI #
74997785
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5646ADGKB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
29 Partner Stock |
|
$26.4700 / $44.9600 | Buy Now |
DISTI #
C1S118300215753
|
Chip1Stop | Unclassified | 29 |
|
$21.6000 / $23.1000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
29 Partner Stock |
|
$26.4700 / $44.9600 | Buy Now |