-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7252
|
Newark | Switch, Toggle, Dpdt, 6A, 250V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:6A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 5646AB2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$15.3100 / $19.8800 | Buy Now |
DISTI #
679-2490-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
266 In Stock |
|
$12.7250 / $20.1500 | Buy Now |
DISTI #
642-5646AB2V
|
Mouser Electronics | Toggle Switches DPDT 6A 125V 14.75mm On-On RoHS: Compliant | 91 |
|
$12.7200 / $19.0000 | Buy Now |
DISTI #
70922277
|
RS | Switch, Toggle, DPDT, ON-ON, Non-Illum, Locking Lever, 6A, 125VAC, 4A, 30VDC, Solder | APEM Components 5646AB2V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 165 |
|
$14.2900 / $18.5600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
308 In Stock |
|
$14.1600 / $21.5800 | Buy Now |
|
Powell Electronics | Miniature Toggle Switch Min Qty: 1 | 176 |
|
$8.4400 / $18.3600 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
308 In Stock |
|
$14.1600 / $21.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy