5646A-9
APEM Inc
Description: Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Flat Lever Actuator, Panel Mount-threaded

Overview of 5646A-9 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for 5646A-9 by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03M5568
Newark Toggleswitch, lever, on-None-On, dpdt,6A, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Operation:On-None-On, Product Range:5000 Series, Switch Mounting:Panel, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Apem 5646A-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 407
  • 1 $14.3500
  • 10 $13.2100
  • 25 $12.2300
  • 50 $11.2100
  • 100 $8.8900
  • 250 $8.1400
$8.1400 / $14.3500 Buy Now

CAD Models for 5646A-9 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5646A-9 by APEM Inc

5646A-9
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Apem
Actuator Angle
24 deg
Actuator Finish
NICKEL
Actuator Length
0.413 inch
Actuator Material
BRASS
Actuator Type
FLAT LEVER
Body Breadth
12 mm
Body Height
11 mm
Body Length or Diameter
13.2 mm
Bushing Length
0.314 inch
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2100VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.145 inch
Termination Type
SOLDER
Want to compare parts?
  1. 5646A-9
    APEM Inc
    Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Flat Lever Actuator, Panel Mount-threaded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5646A-9 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5646A-9 by APEM Inc

Select Manufacturer
Which Manufacturer of 5646A-9 would you like to use for your alert(s)?
  • Please alert me when 5646A-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5646A-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5646A-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5646A-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5646A-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5646A-9 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: