-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK A/B REC ASY 125P 2MMHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97816-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
409 In Stock |
|
$7.2554 / $8.6100 | Buy Now |
DISTI #
5646574-1
|
Avnet Americas | Conn Hard Metric RCP 125 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 5646574-1) RoHS: Compliant Min Qty: 660 Package Multiple: 165 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$6.8492 / $8.2422 | Buy Now |
DISTI #
571-5646574-1
|
Mouser Electronics | Hard Metric Connectors RCPT 125POS TYPE A/B 2MM RoHS: Compliant | 120 |
|
$8.3000 / $8.6100 | Buy Now |
DISTI #
72135908
|
RS | Connector, Z-Pack A/B Rec Asy 125P 2MM, hm | TE Connectivity 5646574-1 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 165 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.8300 | Buy Now |
DISTI #
AMP5646574-1
|
Heilind Electronics | Z-PACK A/B REC ASY 125P 2MMHM | Americas - 8 in Stock |
|
$8.5359 / $8.6633 | Buy Now |
|
Onlinecomponents.com | Z-PACK A/B REC ASY 125P 2MMHM RoHS: Compliant |
14 In Stock |
|
$7.7800 / $10.3800 | Buy Now |
DISTI #
51482697
|
Verical | Conn Hard Metric RCP 125 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 1603 | Americas - 11 |
|
$13.3763 | Buy Now |
DISTI #
5646574-1
|
TTI | Hard Metric Connectors RCPT 125POS TYPE A/B 2MM Min Qty: 660 Package Multiple: 11 Container: Tube | Americas - 0 |
|
$7.1500 / $7.5800 | Buy Now |
DISTI #
AMP5646574-1
|
Interstate Connecting Components | Z-PACK A/B REC ASY 125P 2MMHM | 2 |
|
$8.5359 / $8.6633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646574-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646574-1
TE Connectivity
Z-PACK A/B REC ASY 125P 2MMHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.547 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5646574-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646574-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S02PE5100L9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 5646574-1 vs HM2S02PE5100L9 |
1-5100145-9 | 125 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 5646574-1 vs 1-5100145-9 |
352069-4 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646574-1 vs 352069-4 |
HM2R10PA510FN9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 5646574-1 vs HM2R10PA510FN9 |
3-352069-0 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646574-1 vs 3-352069-0 |
HM2S02PE5100N9C | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 5646574-1 vs HM2S02PE5100N9C |
HM2S02PK5100GF | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 5646574-1 vs HM2S02PK5100GF |
5646574-9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646574-1 vs 5646574-9 |