-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM,ASY,T-E,HDR,10R,250,AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5646376-1
|
Avnet Americas | Conn Hard Metric M 250 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5646376-1) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Container: Tube | 0 |
|
$27.3934 / $32.9649 | Buy Now |
DISTI #
571-5646376-1
|
Mouser Electronics | Hard Metric Connectors 2MM HM ASY T-E HDR 10R 250 AP RoHS: Compliant | 0 |
|
$31.4800 | Order Now |
DISTI #
72135987
|
RS | Connector, 2MM, Hm, Asy, T-E, Hdr,10R,250,Ap | TE Connectivity 5646376-1 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Container: Tube | 0Tube |
|
$27.3200 | Buy Now |
DISTI #
AMP5646376-1
|
Heilind Electronics | 2MM HM,ASY,T-E,HDR,10R,250,AP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM HM,ASY,T-E,HDR,10R,250,AP RoHS: Compliant | 0 |
|
$29.7300 / $83.5700 | Buy Now |
DISTI #
5646376-1
|
Avnet Americas | Conn Hard Metric M 250 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5646376-1) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Container: Tube | 0 |
|
$27.3934 / $32.9649 | Buy Now |
DISTI #
AMP5646376-1
|
Interstate Connecting Components | 2MM HM,ASY,T-E,HDR,10R,250,AP | 0 |
|
Buy Now | |
|
Master Electronics | 2MM HM,ASY,T-E,HDR,10R,250,AP RoHS: Compliant | 0 |
|
$29.7300 / $83.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646376-1
TE Connectivity
2MM HM,ASY,T-E,HDR,10R,250,AP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.842 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.511 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 250 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5646376-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646376-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6645084-1 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator | TE Connectivity | 5646376-1 vs 6645084-1 |