Part Details for 5644TH2RAB by APEM Inc
Overview of 5644TH2RAB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5644TH2RAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8109
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5644TH2RAB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $25.2200 | Buy Now |
DISTI #
5644TH2RAB-ND
|
DigiKey | SWITCH TOGGLE SP3T 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1320 | Buy Now |
DISTI #
642-5644TH2RAB
|
Mouser Electronics | Toggle Switches DP3T 6A 125V 10.5mm Mom-On-Mom RoHS: Compliant | 29 |
|
$10.7800 / $16.1600 | Buy Now |
DISTI #
74997735
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5644TH2RAB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8200 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom ON Mom SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.2200 / $13.8700 | Buy Now |
|
Master Electronics | Switch Toggle Mom ON Mom SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.2200 / $13.8700 | Buy Now |
Part Details for 5644TH2RAB
5644TH2RAB CAD Models
5644TH2RAB Part Data Attributes
|
5644TH2RAB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5644TH2RAB
APEM Inc
Toggle Switch, DP3T, Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 12 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 5644TH2RAB
This table gives cross-reference parts and alternative options found for 5644TH2RAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5644TH2RAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A215SYZQ | Toggle Switch, SP3T, Momentary, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded | TE Connectivity / Elcon Power Connectors | 5644TH2RAB vs A215SYZQ |