5644H1
Description: Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-8

Overview of 5644H1 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5644H1 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 5644H1
Relay Specialties CML CIRCUIT BOARD INDICATORS - Min Qty: 1 0
RFQ

CAD Models for 5644H1 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5644H1 by Visual Communications Company

5644H1
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
ROHS COMPLIANT PACKAGE-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.90.75.00
Color
RED
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.06 A
Luminous Intensity-Nom
68.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
23.622 mm
Packing Method
BULK
Peak Wavelength
650 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Viewing Angle
30 deg
Want to compare parts?
  1. 5644H1
    Visual Communications Company
    Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-8
    VS

Related Parts for 5644H1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5644H1 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5644H1 by Visual Communications Company

  • Please alert me when 5644H1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5644H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5644H1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5644H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5644H1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5644H1 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: