Part Details for 56446702099 by Varta
Overview of 56446702099 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56446702099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56446702099
|
Avnet Abacus | CELLPACLITE BULK VARTA EasyPack XL - 703729 # Cellpaclite Bulk (Alt: 56446702099) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 56446702099
56446702099 CAD Models
56446702099 Part Data Attributes
|
56446702099
Varta
Buy Now
Datasheet
|
Compare Parts:
56446702099
Varta
Secondary Battery, Lithium-polymer, 3.7V, 2.26Ah,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | LITHIUM-POLYMER | |
Battery Type | SECONDARY | |
Capacity | 2.26 Ah | |
Height | 11.6 mm | |
Length | 64.7 mm | |
Voltage | 3.7 V | |
Weight | 48 g | |
Width | 36.8 mm |