Part Details for 5642 by Johanson Manufacturing
Overview of 5642 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-65642B/883 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM | |
HM1-65642/883 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM | |
HM1-65642-9 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM |
Price & Stock for 5642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-5642-ND
|
DigiKey | CAP FILM TRIM Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2508 | Buy Now |
Part Details for 5642
5642 CAD Models
5642 Part Data Attributes
|
5642
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5642
Johanson Manufacturing
Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 5642
This table gives cross-reference parts and alternative options found for 5642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV04B25SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 25pF, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5642 vs MAV04B25SR |
MAV02C06SC | CAPACITOR, VARIABLE, AIR, 250V, 0.6pF - 6pF, HORIZONTAL ADJUSTER, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5642 vs MAV02C06SC |
MAV03D16SR | Variable Capacitor, Air, 250V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5642 vs MAV03D16SR |
MAV02A08SC | CAPACITOR, VARIABLE, AIR, 250V, 0.6pF - 8pF, VERTICAL ADJUSTER, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5642 vs MAV02A08SC |
MAV03C16 | Variable Capacitor, Air, 250V, 1pF Min, 16pF Max, Vertical Adjuster, Panel Mount, | Mallory Sonalert Products Inc | 5642 vs MAV03C16 |
MAV04D25SR | Variable Capacitor, Air, 250V, 1pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5642 vs MAV04D25SR |
MAV03C10SC | Variable Capacitor, Air, 250V, 0.8pF Min, 10pF Max, Horizontal Adjuster, Panel Mount, | Mallory Sonalert Products Inc | 5642 vs MAV03C10SC |
MAV02A10SC | Variable Capacitor, Air, 250V, 0.8pF Min, 10pF Max, Vertical Adjuster, Panel Mount, | Mallory Sonalert Products Inc | 5642 vs MAV02A10SC |
MAV03B16SC | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 16pF, VERTICAL ADJUSTER, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5642 vs MAV03B16SC |
MAV01B03SC | CAPACITOR, VARIABLE, AIR, 250V, 0.4pF - 3.5pF, VERTICAL ADJUSTER, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5642 vs MAV01B03SC |