5640H1
Description: Optoelectronic Device,

Overview of 5640H1 by Industrial Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for 5640H1 by Industrial Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5640H1 by Industrial Devices Inc

5640H1
Industrial Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INDUSTRIAL DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Red
Forward Voltage-Max
3 V
Infrared Range
NO
JESD-609 Code
e0
Luminous Intensity-Min
0.003 cd
Number of LEDs in Array
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Peak Wavelength
635 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 5640H1
    Industrial Devices Inc
    Optoelectronic Device,
    VS

Related Parts for 5640H1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5640H1 by Industrial Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5640H1 by Industrial Devices Inc

Select Manufacturer
Which Manufacturer of 5640H1 would you like to use for your alert(s)?
  • Please alert me when 5640H1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5640H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5640H1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5640H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5640H1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5640H1 by Industrial Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: