There are no models available for this part yet.
Overview of 5640300033F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 5640300033F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5640300033F-ND
|
DigiKey | LED CBI 3MM 3X1 YELLOW/BLANK RA Min Qty: 580 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2644 | Buy Now | |
DISTI #
564-0300-033F
|
TTI | LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 580 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.2100 | Buy Now |
CAD Models for 5640300033F by Dialight
Part Data Attributes for 5640300033F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
JESD-609 Code
|
e4
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Alternate Parts for 5640300033F
This table gives cross-reference parts and alternative options found for 5640300033F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5640300033F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564-0300-033 | Single Color LED Array, Yellow, Diffused | Dialight | 5640300033F vs 564-0300-033 |