Part Details for 56401402224F by Dialight
Overview of 56401402224F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 56401402224F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3537-ND
|
DigiKey | LED CBI 3MM 3X4 GREEN RA Min Qty: 108 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5643 | Buy Now |
DISTI #
564-0140-22-24F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4100 | Buy Now |
Part Details for 56401402224F
56401402224F CAD Models
56401402224F Part Data Attributes
|
56401402224F
Dialight
Buy Now
Datasheet
|
Compare Parts:
56401402224F
Dialight
Single Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |