Part Details for 5640100113F by Dialight
Overview of 5640100113F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5640100113F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2818-ND
|
DigiKey | LED CBI 3MM 3X1 RED/YLW DIFF RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$2.8350 / $4.7800 | Buy Now |
DISTI #
564-0100-113F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.3800 | Buy Now |
Part Details for 5640100113F
5640100113F CAD Models
5640100113F Part Data Attributes
|
5640100113F
Dialight
Buy Now
|
Compare Parts:
5640100113F
Dialight
|
Samacsys Manufacturer | Dialight |