Part Details for 564-LRG24H-NW9 by Visual Communications Company
Results Overview of 564-LRG24H-NW9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
564-LRG24H-NW9 Information
564-LRG24H-NW9 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 564-LRG24H-NW9
564-LRG24H-NW9 CAD Models
564-LRG24H-NW9 Part Data Attributes
|
564-LRG24H-NW9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
564-LRG24H-NW9
Visual Communications Company
Dual Color LED, Red/green, Water Clear Diffused, 9.9mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26 V | |
Lens Type | WATER CLEAR DIFFUSED | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | CYLINDRICAL | |
Size | 9.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 564-LRG24H-NW9
This table gives cross-reference parts and alternative options found for 564-LRG24H-NW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564-LRG24H-NW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C964-LRG24H-NW9 | Visual Communications Company | Check for Price | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | 564-LRG24H-NW9 vs C964-LRG24H-NW9 |
964W-LRG24H-NW9 | Visual Communications Company | Check for Price | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | 564-LRG24H-NW9 vs 964W-LRG24H-NW9 |
C961-LRG24H-NW0 | Visual Communications Company | Check for Price | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | 564-LRG24H-NW9 vs C961-LRG24H-NW0 |