Part Details for 564-2210-332F by Dialight
Overview of 564-2210-332F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-102MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-104MXB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 564-2210-332F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3797
|
Newark | 3Mm Backlight Tri-Level, Y-Y-G Rohs Compliant: Yes |Dialight 564-2210-332F RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0900 | Buy Now |
DISTI #
645-564-2210-332F
|
Mouser Electronics | LED Circuit Board Indicators Backlight Tri-Level RoHS: Compliant | 0 |
|
$1.7100 / $1.8600 | Order Now |
DISTI #
73793594
|
RS | LED, CBI, extended tri-level, 3mm, Yellow, Yellow, Green non-diffused, 564 Series | Dialight 564-2210-332F RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.7600 / $2.5600 | Buy Now |
DISTI #
564-2210-332F
|
TTI | LED Circuit Board Indicators Backlight Tri-Level RoHS: Compliant pbFree: Pb-Free Min Qty: 390 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
000000000001271778
|
Sager | LED Circuit Board Indicators Backlight Tri-Level Min Qty: 390 | 0 |
|
$1.7600 / $1.9000 | Buy Now |