Part Details for 564-2210-010F by Dialight
Overview of 564-2210-010F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C010FI-15 | Rochester Electronics LLC | EEPROM | |
MSS6122-102MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 564-2210-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3785
|
Newark | Cbi 3Mm Tri Level Bklt X-R-X Rohs Compliant: Yes |Dialight 564-2210-010F RoHS: Compliant Min Qty: 655 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2300 | Buy Now |
DISTI #
87M6904
|
Newark | Cbi 3Mm Tri Level Bklt X-R-X Rohs Compliant: Yes |Dialight 564-2210-010F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
645-564-2210-010F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 655 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.0500 / $1.5300 | Buy Now |
DISTI #
564-2210-010F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 655 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
000000000001271767
|
Sager | LED Circuit Board Indicators CBI 3MM TRE LEVEL Min Qty: 655 | 0 |
|
$1.0500 / $1.1200 | Buy Now |
Part Details for 564-2210-010F
564-2210-010F CAD Models
564-2210-010F Part Data Attributes
|
564-2210-010F
Dialight
Buy Now
|
Compare Parts:
564-2210-010F
Dialight
|
Samacsys Manufacturer | Dialight |