Part Details for 564-0700-823F by Dialight
Overview of 564-0700-823F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4518823F1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs | |
G823F1042TEU | Amphenol Communications Solutions | Socket 1.2mm Pitch, CRIPMING TYPE, 1x4PIN, PA66, HF, BLACK |
Price & Stock for 564-0700-823F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4394
|
Newark | 3Mm Tri Level Cbi Y/G, y/G, y/G/Bag Rohs Compliant: Yes |Dialight 564-0700-823F RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.8500 | Buy Now |
DISTI #
645-564-0700-823F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$2.4300 / $2.5200 | Order Now |
DISTI #
73849782
|
RS | LED, CBI, YEL/GRN - YEL/GRN - YEL/GRN, 3mm, tri-level, bi-color, 564 Series | Dialight 564-0700-823F RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.4800 | Buy Now |
DISTI #
564-0700-823F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 285 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.4900 | Buy Now |
DISTI #
000000000002297601
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 285 | 0 |
|
$2.4100 / $2.5900 | Buy Now |