Part Details for 564-0240-22-24F by Dialight
Overview of 564-0240-22-24F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0240DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 564-0240-22-24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K1303
|
Newark | 3Mm Tri Level X 4 Cbi Lc/Bag Rohs Compliant: Yes |Dialight 564-0240-22-24F RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $6.7400 | Buy Now |
DISTI #
645-564-0240-22-24F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$5.9500 / $8.6800 | Buy Now |
DISTI #
564-0240-22-24F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 115 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.9300 / $6.0500 | Buy Now |
DISTI #
000000000002297590
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 115 | 0 |
|
$6.0200 / $6.4400 | Buy Now |
Part Details for 564-0240-22-24F
564-0240-22-24F CAD Models
564-0240-22-24F Part Data Attributes
|
564-0240-22-24F
Dialight
Buy Now
|
Compare Parts:
564-0240-22-24F
Dialight
|
Samacsys Manufacturer | Dialight |