There are no models available for this part yet.
Overview of 564-0200-232F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 564-0200-232F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M6692
|
Newark | Led Circuit Board Indicators Cbi 3Mm Tre Level Rohs Compliant: Yes |Dialight 564-0200-232F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.5900 | Buy Now | |
DISTI #
30K3608
|
Newark | Cbi 3Mm Tri Level Lc G-Y-G Rohs Compliant: Yes |Dialight 564-0200-232F RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7100 | Buy Now | |
DISTI #
645-564-0200-232F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$1.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3400 | Buy Now | ||
Onlinecomponents.com | LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk RoHS: Compliant |
50 Partner Stock |
|
$1.5800 / $2.6400 | Buy Now | ||
DISTI #
36331596
|
Verical | LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 50 |
|
$1.3800 | Buy Now | |
DISTI #
564-0200-232F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 495 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4600 | Buy Now | |
DISTI #
000000000001271602
|
Sager | LED Circuit Board Indicators CBI 3MM TRE LEVEL Min Qty: 495 | 0 |
|
$1.3900 / $1.4900 | Buy Now | |
DISTI #
C1S204900134702
|
Chip1Stop | LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk RoHS: Compliant | 50 |
|
$1.8100 / $1.8200 | Buy Now | |
Master Electronics | LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk RoHS: Compliant |
50 Partner Stock |
|
$1.5800 / $2.6400 | Buy Now |
CAD Models for 564-0200-232F by Dialight
Part Data Attributes for 564-0200-232F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW/GREEN
|
Color@Wavelength
|
Green/Yellow
|
Configuration
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e4
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Min
|
0.001 cd
|
Luminous Intensity-Nom
|
5.0/1.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
3
|
Number of LEDs in Array
|
3
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
15.24 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
591/565 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|