-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3581
|
Newark | Indicator, Led Pcb, 3-Led, Red, 4Mcd, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Luminous Intensity:1.6Mcd, Forward Voltage:1.7V, Viewing Angle:60°, Height:15.24Mm, Width:4.32Mm Rohs Compliant: Yes |Dialight 564-0200-111F RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0900 | Buy Now |
DISTI #
645-564-0200-111F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant | 424 |
|
$1.6800 / $3.7500 | Buy Now |
DISTI #
70081955
|
RS | Indicator, LED PCB Thru-Hole Bulb 3mm Red Diffused, Tinted Round 60deg 1.7mcd | Dialight 564-0200-111F RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $3.7700 | RFQ |
|
Future Electronics | 564 Series Tri Level Red 3 mm 60° 1.6 mcd 1.7 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 5Bag |
|
$1.6900 / $1.9500 | Buy Now |
|
Onlinecomponents.com | 564 Series 3 mm CBI Tri-Level 2 mA R,R,R RoHS: Compliant |
420 In Stock |
|
$1.6500 / $2.4700 | Buy Now |
DISTI #
82810642
|
Verical | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 5 Date Code: 2429 | Americas - 420 |
|
$2.2880 / $3.2110 | Buy Now |
DISTI #
564-0200-111F
|
TTI | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 390 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.6100 / $1.8000 | Buy Now |
DISTI #
000000000001271580
|
Sager | LED Circuit Board Indicators RED DIFFUSED Min Qty: 390 | 0 |
|
$1.7600 / $1.9000 | Buy Now |
|
Master Electronics | 564 Series 3 mm CBI Tri-Level 2 mA R,R,R RoHS: Compliant |
420 In Stock |
|
$1.6500 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564-0200-111F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0200-111F
Dialight
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Description | 564 Series 3 mm CBI Tri-Level 2 mA R,R,R | |
Samacsys Manufacturer | Dialight | |
Samacsys Modified On | 2024-10-04 11:48:27 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.22 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0018 cd | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |