Part Details for 564-0140-231F by Dialight
Overview of 564-0140-231F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 564-0140-231F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3570
|
Newark | 3Mm Quad Level Cbi G-Y-R Rohs Compliant: Yes |Dialight 564-0140-231F RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8700 | Buy Now |
DISTI #
645-564-0140-231F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.4900 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.5200 / $2.2200 | Buy Now |
DISTI #
564-0140-231F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 455 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4900 / $1.5900 | Buy Now |
DISTI #
000000000001271568
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 455 | 0 |
|
$1.5200 / $1.6400 | Buy Now |