Part Details for 564-0140-222F by Dialight
Overview of 564-0140-222F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 564-0140-222F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3567
|
Newark | 3Mm Tri Level Cbi G-G-G Rohs Compliant: Yes |Dialight 564-0140-222F RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8700 | Buy Now |
DISTI #
645-564-0140-222F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 370 |
|
$1.3800 / $3.0900 | Buy Now |
DISTI #
74766346
|
RS | Circuit board indicator, 3MM, TRI LEVEL Green- Green- Green | Dialight 564-0140-222F RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.5200 / $2.2200 | Buy Now |
DISTI #
564-0140-222F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 455 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.4600 | Buy Now |
DISTI #
000000000001271565
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 455 | 0 |
|
$1.5200 / $1.6400 | Buy Now |
Part Details for 564-0140-222F
564-0140-222F CAD Models
564-0140-222F Part Data Attributes
|
564-0140-222F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0140-222F
Dialight
Single Color LED Array, Green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |