Part Details for 564-0100-712F by Dialight
Overview of 564-0100-712F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 564-0100-712F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P2884
|
Newark | Cbi 3Mm Tri Level O-R-G/Bag Rohs Compliant: Yes |Dialight 564-0100-712F RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9600 | Buy Now |
DISTI #
645-564-0100-712F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$1.6000 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 435 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green/Orange/Red 565nm/600nm/635nm 6-Pin RoHS: Compliant | 0 |
|
$1.5900 / $2.3200 | Buy Now |
DISTI #
564-0100-712F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 435 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.5800 / $1.6600 | Buy Now |
DISTI #
000000000002660834
|
Sager | LED Circuit Board Indicators CBI 3MM TRE LEVEL Min Qty: 435 | 0 |
|
$1.6000 / $1.7100 | Buy Now |
Part Details for 564-0100-712F
564-0100-712F CAD Models
564-0100-712F Part Data Attributes
|
564-0100-712F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-712F
Dialight
Triple Color LED Array, Red/orange/green, Diffused, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/ORANGE/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/7.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/600/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |