-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED Array, Red/yellow/green, Diffused, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3490
|
Newark | Cbi 3Mm Tri Level Y-G-R Rohs Compliant: Yes |Dialight 564-0100-321F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 808 |
|
$0.8260 | Buy Now |
DISTI #
87M6548
|
Newark | Cbi 3Mm Tri Level Y-G-R Rohs Compliant: Yes |Dialight 564-0100-321F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.3900 | Buy Now |
DISTI #
645-564-0100-321F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$0.9000 / $2.4200 | Order Now |
DISTI #
74766364
|
RS | Circuit board indicator, 3MM, TRI LEVEL Yellow-Green-Red | Dialight 564-0100-321F RoHS: Not Compliant Min Qty: 715 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1320 | RFQ |
|
Future Electronics | 564 Series Green/Red/Yellow Ø3 mm 60° 12.6/10/10 mcd Diffused Tri Level CBI RoHS: Compliant pbFree: Yes Min Qty: 765 Package Multiple: 5 Container: Bag | 0Bag |
|
$0.9550 / $1.1600 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
2475 Partner Stock |
|
$0.9370 / $1.4100 | Buy Now |
DISTI #
564-0100-321F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 765 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.8900 / $1.0400 | Buy Now |
|
Master Electronics | LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
2475 Partner Stock |
|
$0.9370 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564-0100-321F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-321F
Dialight
Triple Color LED Array, Red/yellow/green, Diffused, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 564-0100-321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564-0100-321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564-0100-231F | Triple Color LED Array, Red/yellow/green, Diffused, ROHS COMPLIANT PACKAGE-6 | Dialight | 564-0100-321F vs 564-0100-231F |