Part Details for 564-0100-231F by Dialight
Overview of 564-0100-231F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 564-0100-231F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3475
|
Newark | Pcb Indicator, T-1, 3 Led, Red/Yel/Grn, Led Color:Green, Red, Yellow, No. Of Leds:3Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 30Ma, Y 30Ma, G 30Ma, Forward Voltage/Color:R 2V, Y 2.1V, G 2.1V Rohs Compliant: Yes |Dialight 564-0100-231F Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9600 | Buy Now |
DISTI #
645-564-0100-231F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 726 |
|
$1.4600 / $2.1500 | Buy Now |
DISTI #
74766350
|
RS | Circuit board indicator, 3MM, TRI LEVEL Green-Yellow-Red | Dialight 564-0100-231F RoHS: Not Compliant Min Qty: 435 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8740 | RFQ |
|
Future Electronics | 564 Series Green Yellow Red 3 mm 60° 12.6/10/10 mcd LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 465 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.5200 / $1.7100 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
445 In Stock |
|
$1.3700 / $2.5700 | Buy Now |
|
Quest Components | 4173 |
|
$4.0995 / $8.1990 | Buy Now | |
DISTI #
564-0100-231F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 305 In Stock |
|
$1.4800 / $2.0900 | Buy Now |
DISTI #
SMC-564-0100-231F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2394 |
|
RFQ | |
|
Master Electronics | LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
445 In Stock |
|
$1.3700 / $2.5700 | Buy Now |
Part Details for 564-0100-231F
564-0100-231F CAD Models
564-0100-231F Part Data Attributes:
|
564-0100-231F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-231F
Dialight
Triple Color LED Array, Red/yellow/green, Diffused, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 564-0100-231F
This table gives cross-reference parts and alternative options found for 564-0100-231F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564-0100-231F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564-0100-321F | Triple Color LED Array, Red/yellow/green, Diffused, ROHS COMPLIANT PACKAGE-6 | Dialight | 564-0100-231F vs 564-0100-321F |