There are no models available for this part yet.
Overview of 564-0100-229F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 564-0100-229F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T5131
|
Newark | Cbi 3Mm Tri Level G, g,b/Bag Rohs Compliant: Yes |Dialight 564-0100-229F RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.6700 | Buy Now | |
DISTI #
645-564-0100-229F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRI LEVEL G G B RoHS: Compliant | 0 |
|
$3.5300 / $3.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$3.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $5.1600 | Buy Now | ||
DISTI #
564-0100-229F
|
TTI | LED Circuit Board Indicators CBI 3MM TRI LEVEL G G B RoHS: Compliant pbFree: Pb-Free Min Qty: 195 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.4500 / $3.6500 | Buy Now | |
DISTI #
000000000003495851
|
Sager | LED Circuit Board Indicators CBI 3MM TRI LEVEL G G B Min Qty: 195 | 0 |
|
$3.5600 / $3.8100 | Buy Now |
CAD Models for 564-0100-229F by Dialight
Part Data Attributes for 564-0100-229F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN/BLUE
|
Configuration
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED WHITE/DIFFUSED
|
Luminous Intensity-Nom
|
12.6/57.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
3
|
Number of LEDs in Array
|
3
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
15.24 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
565/468 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|