-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9960
|
Newark | Cbi 3Mm Tri Lvl R, g,b/Bag Rohs Compliant: Yes |Dialight 564-0100-129F Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0300 | Buy Now |
DISTI #
645-564-0100-129F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3mm TRI LVL R,G,B RoHS: Compliant | 0 |
|
$1.5900 / $1.8100 | Order Now |
DISTI #
V36:1790_06705310
|
Arrow Electronics | LED Tri-Level Tri-Color Blue/Green/Red 6-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2408 | Americas - 495 |
|
$1.4910 / $3.4970 | Buy Now |
DISTI #
74766369
|
RS | Circuit board indicator, 3MM, TRI LVL Red, Green, Blue | Dialight 564-0100-129F RoHS: Not Compliant Min Qty: 405 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0130 | RFQ |
|
Future Electronics | LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $2.4800 | Buy Now |
DISTI #
80328225
|
Verical | LED Tri-Level Tri-Color Blue/Green/Red 6-Pin Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2408 | Americas - 495 |
|
$1.4910 / $3.4970 | Buy Now |
DISTI #
564-0100-129F
|
TTI | LED Circuit Board Indicators CBI 3mm TRI LVL R,G,B RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.5700 / $1.7500 | Buy Now |
DISTI #
000000000005189916
|
Sager | LED Circuit Board Indicators CBI 3mm TRI LVL R,G,B Min Qty: 405 | 0 |
|
$1.7100 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564-0100-129F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-129F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE/DIFFUSED | |
Luminous Intensity-Nom | 10.0/12.6/57.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/565/468 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |