-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3446
|
Newark | Indicator, Led Pcb, 3-Led, Red, 10Mcd, Led Color:Red, No. Of Leds:3Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:10Mcd, Forward Voltage:2V, Viewing Angle:60°, Height:15.24Mm Rohs Compliant: Yes |Dialight 564-0100-111F RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
645-564-0100-111F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant | 291 |
|
$1.4600 / $3.8400 | Buy Now |
DISTI #
V36:1790_06687508
|
Arrow Electronics | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 | Americas - 443 |
|
$1.3980 / $3.2590 | Buy Now |
DISTI #
70081950
|
RS | Indicator, LED PCB Thru-Hole Bulb 3 mm Red Diffused, Tinted Round Angl 6010mcd | Dialight 564-0100-111F RoHS: Not Compliant Min Qty: 435 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.0600 | RFQ |
|
Future Electronics | 564 Series Tri Level Red 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 465 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.5500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Hi-Eff. Red 635nm 6-Pin Bulk RoHS: Compliant |
684 In Stock |
|
$1.4000 / $2.6000 | Buy Now |
DISTI #
82425871
|
Verical | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 5 | Americas - 560 |
|
$1.8720 / $3.3800 | Buy Now |
DISTI #
83628097
|
Verical | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 443 |
|
$1.3980 / $3.2590 | Buy Now |
DISTI #
36328325
|
Verical | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 124 |
|
$2.2500 | Buy Now |
DISTI #
564-0100-111F
|
TTI | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 470 In Stock |
|
$1.4800 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564-0100-111F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-111F
Dialight
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0025 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 564-0100-111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564-0100-111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564-0100-111 | Single Color LED Array, Red, T-1, 3mm | Dialight | 564-0100-111F vs 564-0100-111 |