Part Details for 563J09W410350G by Spectrum Control
Overview of 563J09W410350G by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 563J09W410350G
563J09W410350G CAD Models
563J09W410350G Part Data Attributes
|
563J09W410350G
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
563J09W410350G
Spectrum Control
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | POWER-BRASS; SIGNAL-COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 563J09W410350G
This table gives cross-reference parts and alternative options found for 563J09W410350G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 563J09W410350G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56F3J09W4103JS | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 56F3J09W4103JS |
563J09W410350G | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 563J09W410350G |
563J09W4103JS | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Spectrum Control | 563J09W410350G vs 563J09W4103JS |
563J09W4103LIM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 563J09W4103LIM |
563J09W4103S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 563J09W4103S |
56F3J09W4103LIM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 56F3J09W4103LIM |
563J09W4103JS | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 563J09W4103JS |
56F3J09W4103JS | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Spectrum Control | 563J09W410350G vs 56F3J09W4103JS |
56F3J09W410350G | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 56F3J09W410350G |
563J09W4103LI | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J09W410350G vs 563J09W4103LI |