563J05W5203S
Spectrum Control
Description: D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,

Overview of 563J05W5203S by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 563J05W5203S by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 563J05W5203S by Spectrum Control

563J05W5203S
Spectrum Control
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
POWER-BRASS; SIGNAL-COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 563J05W5203S
    Spectrum Control
    D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for 563J05W5203S

This table gives cross-reference parts and alternative options found for 563J05W5203S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 563J05W5203S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
563J05W5203LIM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W5203LIM
56F3J05W5203JS D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 563J05W5203S vs 56F3J05W5203JS
56F3J05W520350G D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Spectrum Control 563J05W5203S vs 56F3J05W520350G
563J05W5203LI D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W5203LI
56F3J05W5203LIM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 563J05W5203S vs 56F3J05W5203LIM
563J05W5203S D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W5203S
563J05W5203JS D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W5203JS
563J05W5203LIM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 563J05W5203S vs 563J05W5203LIM
563J05W5203LI D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 563J05W5203S vs 563J05W5203LI
56F3J05W5203S D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 563J05W5203S vs 56F3J05W5203S
Part Number Description Manufacturer Compare
56F3J05W5203LIM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Spectrum Control 563J05W5203S vs 56F3J05W5203LIM
563J05W5203LIM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 563J05W5203S vs 563J05W5203LIM
563J05W5203LI D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 563J05W5203S vs 563J05W5203LI
56F3J05W5203LI D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 563J05W5203S vs 56F3J05W5203LI
56F3J05W520350G D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 563J05W5203S vs 56F3J05W520350G
56F3J05W5203S D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 563J05W5203S vs 56F3J05W5203S
563J05W5203LI D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W5203LI
563J05W520350G D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W520350G
563J05W5203LIM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 563J05W5203S vs 563J05W5203LIM
56F3J05W520350G D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Spectrum Control 563J05W5203S vs 56F3J05W520350G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 563J05W5203S by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 563J05W5203S by Spectrum Control

  • Please alert me when 563J05W5203S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 563J05W5203S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 563J05W5203S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 563J05W5203S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 563J05W5203S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 563J05W5203S by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: