Part Details for 563J03W3203LIM by Spectrum Control
Overview of 563J03W3203LIM by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 563J03W3203LIM
563J03W3203LIM CAD Models
563J03W3203LIM Part Data Attributes
|
563J03W3203LIM
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
563J03W3203LIM
Spectrum Control
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | POWER-BRASS; SIGNAL-COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 563J03W3203LIM
This table gives cross-reference parts and alternative options found for 563J03W3203LIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 563J03W3203LIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
563J03W3203S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J03W3203LIM vs 563J03W3203S |
563J03W320350G | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J03W3203LIM vs 563J03W320350G |
56F3J03W3203S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Spectrum Control | 563J03W3203LIM vs 56F3J03W3203S |
563J03W3203JS | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Spectrum Control | 563J03W3203LIM vs 563J03W3203JS |
56F3J03W3203LI | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 563J03W3203LIM vs 56F3J03W3203LI |
56F3J03W3203S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 563J03W3203LIM vs 56F3J03W3203S |
56F3J03W3203LIM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Spectrum Control | 563J03W3203LIM vs 56F3J03W3203LIM |
563J03W3203LI | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J03W3203LIM vs 563J03W3203LI |
56F3J03W3203JS | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Spectrum Control | 563J03W3203LIM vs 56F3J03W3203JS |
563J03W3203JS | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket | API Technologies Corp EIS (RETIRED) | 563J03W3203LIM vs 563J03W3203JS |