Part Details for 5639D1/5 by Visual Communications Company
Overview of 5639D1/5 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5639D1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
607-5639D1/5
|
Mouser Electronics | LED Circuit Board Indicators RED/GREEN DIFF RIGHT ANGLE RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
Part Details for 5639D1/5
5639D1/5 CAD Models
5639D1/5 Part Data Attributes
|
5639D1/5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5639D1/5
Visual Communications Company
CBI Rectangular 1POS 2.1/2.3V Red/Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WHITE | |
Luminous Intensity-Nom | 3.5/4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 10.922 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 100 deg |
Alternate Parts for 5639D1/5
This table gives cross-reference parts and alternative options found for 5639D1/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5639D1/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5639D1/5 | Dual Color LED, Red/green, White, 5.08mm, ROHS COMPLIANT PACKAGE-3 | Chicago Miniature Lighting LLC | 5639D1/5 vs 5639D1/5 |