Part Details for 5639ABULCSA by APEM Inc
Overview of 5639ABULCSA by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5639ABULCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4535
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5639ABULCSA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $13.4800 | Buy Now |
DISTI #
2266-5639ABULCSA-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 15 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$6.2600 | Buy Now |
DISTI #
5639ABULCSA-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3986 | Buy Now |
DISTI #
642-5639ABULCSA
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 10.5mm On-Off-On RoHS: Compliant | 0 |
|
$5.4000 / $8.3800 | Order Now |
DISTI #
74997680
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5639ABULCSA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
149 In Stock |
|
$3.3000 / $8.1000 | Buy Now |
DISTI #
51539097
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 1503 | Americas - 100 |
|
$5.2000 / $10.5300 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
149 In Stock |
|
$3.3000 / $8.1000 | Buy Now |
Part Details for 5639ABULCSA
5639ABULCSA CAD Models
5639ABULCSA Part Data Attributes
|
5639ABULCSA
APEM Inc
Buy Now
|
Compare Parts:
5639ABULCSA
APEM Inc
|
Samacsys Manufacturer | Apem |