Part Details for 5639AB3V by APEM Inc
Overview of 5639AB3V by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5639AB3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0850
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5639AB3V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6300 / $17.2100 | Buy Now |
DISTI #
679-2487-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
100 In Stock |
|
$13.4469 / $19.9200 | Buy Now |
DISTI #
642-5639AB3V
|
Mouser Electronics | Toggle Switches Solder lug toggle SP 3 locked positions RoHS: Compliant | 0 |
|
$13.1500 / $18.9300 | Order Now |
DISTI #
70923096
|
RS | Switch, Toggle, Sealed, SPDT, ON-OFF-ON, Non-Illum, Locking Lever,6A,125VAC, Solder | APEM Components 5639AB3V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0300 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
406 In Stock |
|
$12.1400 / $20.9400 | Buy Now |
DISTI #
57528659
|
Verical | Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 5 Package Multiple: 5 Date Code: 1311 | Americas - 405 |
|
$15.5765 / $24.6353 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
406 In Stock |
|
$12.1400 / $20.9400 | Buy Now |
Part Details for 5639AB3V
5639AB3V CAD Models
5639AB3V Part Data Attributes
|
5639AB3V
APEM Inc
Buy Now
|
Compare Parts:
5639AB3V
APEM Inc
|
Samacsys Manufacturer | Apem |