Part Details for 5639AB16 by APEM Inc
Overview of 5639AB16 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5639AB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4536
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5639AB16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $12.7700 | Buy Now |
DISTI #
5639AB16-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1732 | Buy Now |
DISTI #
642-5639AB16
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 5.5mm On-Off-On RoHS: Compliant | 0 |
|
$5.4600 / $7.9900 | Order Now |
DISTI #
74997679
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5639AB16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$2.6000 / $7.6700 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$2.6000 / $7.6700 | Buy Now |
Part Details for 5639AB16
5639AB16 CAD Models
5639AB16 Part Data Attributes
|
5639AB16
APEM Inc
Buy Now
|
Compare Parts:
5639AB16
APEM Inc
|
Samacsys Manufacturer | Apem |