Part Details for 5638A9 by APEM Inc
Overview of 5638A9 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5638A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9964
|
Newark | Toggle Switch, Spdt, 4A, 30V, Solder Lug, Switch Operation:On-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:4A, Switch Mounting:Panel Mount Rohs Compliant: Yes |Apem 5638A9 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 | Buy Now |
DISTI #
642-5638A9
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 11.4mm On-Off-Mom RoHS: Compliant | 50 |
|
$7.2200 / $12.3500 | Buy Now |
DISTI #
70428590
|
RS | Switch, Toggle, Sealed, SPDT, ON-OFF-MOM, Non-Illum, Std Rnd Act,6A,125VAC, Solder | APEM Components 5638A9 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2300 / $13.2800 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$4.6400 / $10.4000 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$4.6400 / $10.4000 | Buy Now |
Part Details for 5638A9
5638A9 CAD Models
5638A9 Part Data Attributes
|
5638A9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5638A9
APEM Inc
Toggle Switch, On-off-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.985 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Length | 0.314 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |