Part Details for 5636MADGK by APEM Inc
Overview of 5636MADGK by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636MADGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-5636MADGK
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 17.5mm RoHS: Compliant | 0 |
|
$53.8500 / $55.6400 | Order Now |
DISTI #
74997616
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636MADGK Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver, Gold Plated Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$51.4100 / $67.8000 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver, Gold Plated Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$51.4100 / $67.8000 | Buy Now |
Part Details for 5636MADGK
5636MADGK CAD Models
5636MADGK Part Data Attributes
|
5636MADGK
APEM Inc
Buy Now
|
Compare Parts:
5636MADGK
APEM Inc
|
Samacsys Manufacturer | Apem |