Part Details for 5636AG0382V by APEM Inc
Overview of 5636AG0382V by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636AG0382V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1828
|
Newark | Switches, Switch Type: Toggle Switch Rohs Compliant: Yes |Apem 5636AG0382V RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9600 / $174.1800 | Buy Now |
DISTI #
2266-5636AG0382V-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$81.0400 | Buy Now |
DISTI #
679-5636AG0382V-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1536 | Buy Now |
DISTI #
642-5636AG0382V
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 14.75mm RoHS: Compliant | 0 |
|
$79.3300 / $105.3900 | Order Now |
DISTI #
74997583
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636AG0382V RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6500 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 0.4A 20VAC 20VDC - Locking Lever (2) - White Fluorescent Tip To Lever - Silver Contacts - Black Finish - Solder Lug. RoHS: Compliant |
12 In Stock |
|
$87.6000 / $117.8700 | Buy Now |
DISTI #
83598745
|
Verical | Switch Toggle ON ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 9 |
|
$115.0240 / $153.2310 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 0.4A 20VAC 20VDC - Locking Lever (2) - White Fluorescent Tip To Lever - Silver Contacts - Black Finish - Solder Lug. RoHS: Compliant |
12 In Stock |
|
$87.6000 / $117.8700 | Buy Now |